The SA11CARL is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 11V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a maximum breakdown voltage of 13.5V and a clamping voltage of 18.2V. The diode is packaged in a plastic case with a 2-pin axial configuration and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the Onsemi SA11CARL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SA11CARL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11 |
| Breakdown Voltage-Min | 12.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 18.2 |
| Breakdown Voltage-Max | 13.5 |
| Power Dissipation-Max | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi SA11CARL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.