
Unidirectional Transient Voltage Suppressor (TVS) diode with a 12V reverse standoff voltage and 19.9V clamping voltage. Features 500W peak pulse power dissipation and 25.1A peak pulse current handling. Operates across a -55°C to 150°C temperature range, with a low 1µA leakage current. Packaged in an axial lead format for bulk applications.
Sign in to ask questions about the Onsemi SA12AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SA12AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.299inch |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 25.1A |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 25.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| Termination | Axial |
| DC Rated Voltage | 12V |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA12AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
