
Unidirectional TVS diode for power line protection, featuring a 13V reverse standoff voltage and 13V operating supply voltage. This component offers 500W peak pulse power dissipation and 23.2A peak pulse current handling. With a 21.5V clamping voltage and 14.4V to 15.9V breakdown voltage range, it operates from -65°C to 175°C. The through-hole mountable DO-15 package with axial termination is supplied on tape and reel.
Onsemi SA13A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 21.5V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 23.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 13V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.