Unidirectional Transient Voltage Suppressor (TVS) with 500W peak pulse power and 23.2A peak pulse current. Features a 13V reverse standoff voltage, 14.4V minimum breakdown voltage, and 21.5V clamping voltage. Operating temperature range from -55°C to 150°C. Axial lead package with 3.6mm diameter and 7.6mm length. Low leakage current of 1µA.
Onsemi SA13AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 21.5V |
| Clamping Voltage-Max | 21.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 23.2A |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| Termination | Axial |
| DC Rated Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA13AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
