
Bidirectional Zener transient voltage suppressor offering 500W peak power dissipation. Features a 15V DC rated voltage and 16.7V to 18.5V breakdown voltage range. Clamping voltage is 24.4V with a maximum leakage current of 1uA. Packaged in a DO-15 through-hole mount case with axial termination, suitable for operating temperatures from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Onsemi SA15CA technical specifications.
| Body Diameter | 3.56mm |
| Package/Case | DO-15 |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 20.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 15V |
| Weight | 0.3g |
| RoHS | Compliant |