Unidirectional TVS Diode for surge suppression, featuring a 160V DC rated voltage and 178V minimum breakdown voltage. This component offers a 259V clamping voltage and 1.9A peak pulse current capability, dissipating up to 500W peak pulse power. Designed with a DO-15 axial package for through-hole mounting, it operates across a wide temperature range from -65°C to 175°C with a low leakage current of 1uA.
Sign in to ask questions about the Onsemi SA160A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SA160A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 259V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1.9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 178V |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA160A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
