
Bidirectional TVS Diode for surge suppression, featuring a 160V DC rated voltage and 178V minimum breakdown voltage. This component offers a 259V clamping voltage and handles a peak pulse current of 1.9A with 500W peak pulse power. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -65°C to 175°C with a low leakage current of 1µA.
Sign in to ask questions about the Onsemi SA160CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SA160CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 259V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 178V |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 160V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SA160CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
