500W Transient Voltage Suppressor (TVS) diode, unidirectional, with a 20V operating supply voltage. Features a 22.2V minimum breakdown voltage and a 32.4V clamping voltage. Offers a 15.4A peak pulse current and 1uA leakage current. Packaged in axial leads on a 5000-piece tape and reel. Operates from -55°C to 150°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi SA20ARLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SA20ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 15.4A |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA20ARLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.