The SA22AG is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 22 volts and a maximum non-repetitive peak reverse power dissipation of 500 milliwatts. The diode is packaged in an axial configuration with two terminals. It is suitable for use in applications where transient voltage suppression is required.
Onsemi SA22AG technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24.4 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 35.5 |
| Breakdown Voltage-Nom | 25.65 |
| Breakdown Voltage-Max | 26.9 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.