
The SA24ARL is a unidirectional Zener diode with a minimum breakdown voltage of 26.7V and a maximum operating temperature of 150°C. It has a maximum surge current of 12.8A and a peak pulse power of 500W. The diode is packaged in an axial configuration for through-hole mounting. It is RoHS compliant and has a lead-free version available, but the current part contains lead. The operating supply voltage is 24V.
Onsemi SA24ARL technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 38.9V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Length | 7.6mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.8A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA24ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
