
Unidirectional TVS diode for power line protection, featuring a 24V reverse standoff voltage and 38.9V clamping voltage. This axial component offers 500W peak pulse power dissipation and a 12.8A peak pulse current rating. Operating across a wide temperature range of -55°C to 150°C, it exhibits a low leakage current of 1uA. The device is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Onsemi SA24ARLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SA24ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 12.8A |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA24ARLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
