
Bidirectional TVS Diode, 24V DC rated voltage, featuring a 500W peak pulse power rating and 12.8A peak pulse current capability. This component offers a 26.7V minimum breakdown voltage and 29.5V maximum breakdown voltage, with a clamping voltage of 38.9V. Housed in a DO-15 package with axial termination, it operates across a wide temperature range of -65°C to 175°C and supports through-hole mounting.
Onsemi SA24CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Diameter | 3.56mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 12.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.8A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 24V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA24CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.