Unidirectional transient voltage suppressor with 500W peak pulse power and 11.9A peak pulse current. Features a 26V reverse standoff voltage, 28.9V minimum breakdown voltage, and 42.1V clamping voltage. This ZENER diode is housed in an axial package, operating from -55°C to 150°C with 1µA leakage current. RoHS compliant and supplied on tape and reel.
Onsemi SA26ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11.9A |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.