Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 26V DC rated voltage. Features a 28.9V minimum breakdown voltage and 42.1V clamping voltage. Designed for through-hole mounting in a DO-15 package with axial termination. Operates across a wide temperature range of -65°C to 175°C, with a maximum reverse leakage current of 1µA and a peak pulse current of 11.9A. Packaged on a 20000-piece tape and reel.
Sign in to ask questions about the Onsemi SA26CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SA26CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 42.1V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 26V |
| Weight | 0.3g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SA26CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
