
Unidirectional TVS diode for transient voltage suppression, featuring a 30V operating supply voltage and 500W peak pulse power. This component offers a clamping voltage of 48.4V and a maximum breakdown voltage of 36.8V. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -65°C to 175°C. The diode handles a peak pulse current of 10.3A with a maximum reverse leakage current of 1uA.
Onsemi SA30A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Diameter | 3.56mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 30V |
| Weight | 0.3g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SA30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.