The SA3229-E1-T is a commercial-grade microprocessor circuit from Onsemi. It features a 25-pin BCC package with a width of 3.18mm and a length of 5.59mm. The device operates within a temperature range of 0 to 40°C and is designed for use with a nominal supply voltage of 1.25V.
Onsemi SA3229-E1-T technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 25 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B25 |
| Width | 3.18 |
| Length | 5.59 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SA3229-E1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.