
500W unidirectional transient voltage suppressor (TVS) diode in a DO-15 axial lead package. Features a 5V reverse standoff voltage, 6.4V minimum breakdown voltage, and 7V maximum breakdown voltage. Offers 9.2V clamping voltage with a 54.3A peak pulse current and 500W peak pulse power. Operates from -55°C to 150°C, with 600uA leakage current.
Sign in to ask questions about the Onsemi SA5.0ARLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SA5.0ARLG technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Leakage Current | 600uA |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 600uA |
| Max Surge Current | 70A |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.3A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA5.0ARLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.