
Unidirectional TVS Diode for power line protection, featuring a 51V reverse standoff voltage and 82.4V clamping voltage. This DO-15 package component offers a 500W peak pulse power rating and 6.1A peak pulse current handling. Operating across a wide temperature range of -65°C to 150°C, it exhibits a low leakage current of 1µA. Designed for through-hole mounting with axial termination, this lead-free and RoHS compliant device is supplied in tape and reel packaging.
Onsemi SA51A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 82.4V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.