
Unidirectional Transient Voltage Suppressor (TVS) diode offering 500W peak pulse power dissipation. Features a 51V DC rated voltage and 56.7V minimum breakdown voltage, with a clamping voltage of 82.4V. Designed for through-hole mounting with axial leads, this device operates from -55°C to 150°C and has a low leakage current of 1µA. Ideal for protecting sensitive electronics from voltage transients.
Sign in to ask questions about the Onsemi SA51AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SA51AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 82.4V |
| Clamping Voltage-Max | 82.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| Termination | Axial |
| DC Rated Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA51AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
