
General purpose operational amplifier featuring a 600kHz unity gain bandwidth product and 0.25V/µs slew rate. This single-channel, bipolar technology IC operates from a minimum dual supply voltage of 900mV up to a maximum of 7.5V, with a maximum single supply voltage of 15V. It offers a 150nA input bias current and 3mV input offset voltage, with a typical operating supply current of 1.1mA. The component boasts 85dB common mode rejection ratio and 85dB power supply rejection ratio, packaged in a halogen-free, lead-free SOIC-8 narrow body for operation between -40°C and +85°C.
Sign in to ask questions about the Onsemi SA5230DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SA5230DG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 600kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 900mV |
| Max Frequency | 1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 250kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 7.5V |
| Output Current | 6mA |
| Output Current per Channel | 32mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 110uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 600kHz |
| Voltage Gain | 126.02dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA5230DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
