
General purpose operational amplifier featuring a 600kHz gain bandwidth product and 0.25V/µs slew rate. This single-channel IC operates from 1.8V to 15V supply voltages, with a maximum dual supply voltage of 7.5V and a typical operating supply current of 1.1mA. It offers a 126.02dB voltage gain, 85dB common mode rejection ratio, and 85dB power supply rejection ratio. Packaged in a halogen-free, lead-free SOIC-8 narrow body, this component is RoHS compliant and suitable for operation between -40°C and +85°C.
Checking distributor stock and pricing after the page loads.
Onsemi SA5230DR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 600kHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 250kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 7.5V |
| Output Current | 6mA |
| Output Current per Channel | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Slew Rate-Nom | 0.25V/µs |
| Supply Current | 110uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 600kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
No datasheet is available for this part.
