
Bidirectional TVS Diode, 54V DC Rated Voltage, 60V Minimum Breakdown Voltage, 87.1V Clamping Voltage. Features 5.7A Peak Pulse Current, 500W Peak Pulse Power, and 1W Power Dissipation. DO-15 package, Through Hole mount, Axial termination. Operating temperature range from -65°C to 175°C.
Sign in to ask questions about the Onsemi SA54CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SA54CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 87.1V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.62mm |
| Max Breakdown Voltage | 66.3V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 1W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 54V |
| Weight | 0.3g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SA54CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
