
Single operational amplifier featuring a 10MHz gain bandwidth product and 13V/µs slew rate. This low-noise IC offers a 70dB common mode rejection ratio and 100dB power supply rejection ratio. Designed for single-channel operation, it supports dual supply voltages from 3V to 20V with a maximum output current of 38mA. Packaged in an SOIC-8 narrow body, this component is supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi SA5534ADR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SA5534ADR2 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SA5534ADR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.