
Single-channel, low-noise operational amplifier featuring a 10MHz gain bandwidth product and 13V/µs slew rate. This general-purpose, bipolar technology IC offers a 100dB voltage gain and 70dB common mode rejection ratio. Operating from a 3V to 20V dual supply, it provides 38mA output current per channel and maintains performance across a -40°C to +85°C temperature range. Packaged in an 8-lead PDIP, this lead-free and RoHS-compliant component is supplied in tubes of 50.
Sign in to ask questions about the Onsemi SA5534ANG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SA5534ANG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA5534ANG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
