Onsemi SA571DR2G technical specifications.
| Package/Case | SOIC |
| Gain | 110dB |
| Halogen Free | Halogen Free |
| Interface | Analog |
| Lead Free | Lead Free |
| Load Impedance | 600R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.2mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA571DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
