Sign in to ask questions about the Onsemi SA571N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SA571N technical specifications.
| Package/Case | DIP |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SA571N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
