
The SA572DR2G is a dual analog IC from Onsemi, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C. This IC is compliant with RoHS regulations and is lead free. It is available in quantities of 1000 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Onsemi SA572DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SA572 |
| RoHS | Compliant |
No datasheet is available for this part.
