
Programmable Analog Compandor, TSSOP-16, 96-TUBE
Onsemi SA572DTBG technical specifications.
| Package/Case | TSSOP |
| Gain | 1.5dB |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 6V |
| Number of Channels | 2 |
| Output Type | Analog |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6.3mA |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
