
The SA575DR2G is a dual 1.5dB gain analog IC with a gain bandwidth product of 3MHz. It operates over a temperature range of -40°C to 85°C and is available in a SOIC W package. The device is lead-free and halogen-free, and is compliant with RoHS regulations. It has a maximum power dissipation of 1.116W and a supply current of 4.2mA. The SA575DR2G is suitable for use in telecom applications.
Checking distributor stock and pricing after the page loads.
Onsemi SA575DR2G technical specifications.
| Package/Case | SOIC W |
| Gain | 1.5dB |
| Gain Bandwidth Product | 3MHz |
| Halogen Free | Halogen Free |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 30uV |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.116W |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA575 |
| Slew Rate | 1V/µs |
| Supply Current | 4.2mA |
| RoHS | Compliant |
No datasheet is available for this part.