Onsemi SA575DTBR2G technical specifications.
| Package/Case | TSSOP |
| Gain | 80dB |
| Halogen Free | Halogen Free |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.344W |
| Max Supply Voltage | 18V |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA575DTBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
