
Bidirectional TVS Diode for surge suppression, featuring a 60V DC rated voltage and 66.7V minimum breakdown voltage. This component offers a 96.8V clamping voltage and a peak pulse power of 500W, with a maximum surge current of 5.2A. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -65°C to 175°C.
Sign in to ask questions about the Onsemi SA60CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SA60CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 96.8V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SA60CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
