
The SA64ALF is a single unidirectional Zener diode with a minimum breakdown voltage of 71.1V and a maximum operating temperature of 150°C. It is packaged in a 2-pin axial package with a lead-free version containing lead. The diode has a leakage current of 1uA and a peak pulse power of 500W. It is RoHS compliant and suitable for use in transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
Onsemi SA64ALF technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| RoHS | Compliant |
No datasheet is available for this part.
