Unidirectional TVS diode for surge suppression, featuring a 7.5V reverse standoff voltage and 8.33V minimum breakdown voltage. This DO-15 package component offers a 12.9V clamping voltage, 500W peak pulse power, and a maximum surge current of 38.8A. Designed for through-hole mounting with axial termination, it operates across a wide temperature range of -65°C to 175°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi SA7V5A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 12.9V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 38.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
No datasheet is available for this part.