Unidirectional Transient Voltage Suppression (TVS) Diode, DO-15 package, offering 500W peak pulse power. Features a 85V DC rated voltage and 94.4V minimum breakdown voltage, with a 137V clamping voltage. Designed for through-hole mounting with axial termination, it operates across a wide temperature range of -65°C to 175°C and handles a maximum surge current of 3.6A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 137V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 85V |
| RoHS | Compliant |