STEPPER MOTOR CONTROLLER, 0.5A, PDIP16, PLASTIC, DIP-16
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.07 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |