RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,30V V(RRM),TO-92VAR
Onsemi SB007W03S technical specifications.
| Max Operating Temperature | 125 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.