
The SB01-05Q-TL-E is a single-element general purpose rectifier diode with a maximum repetitive reverse voltage of 50V and a maximum forward current of 100mA. It operates within a temperature range of -55°C to 125°C and is packaged in a SC-70 3-Pin configuration. The diode is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Onsemi SB01-05Q-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SB01-05Q-TL-E technical specifications.
| Element Configuration | Single |
| Forward Current | 100mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 15uA |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB01-05Q-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
