
The SB01-15C-TB-E is a single-element general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 150V and a maximum reverse current of 50uA. The device is packaged in a TO-236-3 case and is available in quantities of 3000 per reel. The SB01-15C-TB-E is not radiation hardened and is not RoHS compliant.
Onsemi SB01-15C-TB-E technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | TO-236-3 |
| Element Configuration | Single |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SB01-15C-TB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
