The SB05-03Q-TL-E is a single-element general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum forward surge current of 3A and a maximum reverse current of 30uA. The diode is packaged in a SC-70, 3 PIN package and is lead free. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Onsemi SB05-03Q-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SB05-03Q-TL-E technical specifications.
| Element Configuration | Single |
| Forward Current | 500mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 30uA |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 3A |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB05-03Q-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
