The SB05-05P-TD-E is a single-element general purpose rectifier from Onsemi. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a TO-243AA case and is available in quantities of 1000 on tape and reel. The rectifier has a maximum reverse voltage of 50V and a maximum reverse leakage current of 50uA. It also features a reverse recovery time of 10ns and is compliant with RoHS regulations.
Onsemi SB05-05P-TD-E technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | TO-243AA |
| Element Configuration | Single |
| Forward Current | 500mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
