Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SB07-03C-TB-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SB07-03C-TB-H technical specifications.
| Average Rectified Current | 700mA |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 80uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB07-03C-TB-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.