
The SB07-03P-TD-E is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 125°C. It has a maximum reverse voltage rating of 30V and a maximum forward current rating of 700mA. The diode is packaged in a TO-243AA surface mount package and is lead free. It has a reverse recovery time of 10ns and a maximum reverse leakage current of 80uA.
Sign in to ask questions about the Onsemi SB07-03P-TD-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SB07-03P-TD-E technical specifications.
| Average Rectified Current | 700mA |
| Package/Case | TO-243AA |
| Forward Current | 700mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Leakage Current | 80uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB07-03P-TD-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
