
Schottky rectifier diode with 80V repetitive reverse voltage and 1A forward current. Features a DO-41 package for through-hole mounting, a maximum forward surge current of 30A, and a maximum operating temperature of 125°C. This RoHS compliant component offers a natural thermal resistance of 80°C/W and is supplied in tape and reel packaging.
Onsemi SB180 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.72mm |
| Element Configuration | Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Natural Thermal Resistance | 80°C/W |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Weight | 0.245g |
| RoHS | Compliant |
No datasheet is available for this part.
