
Schottky Barrier Diode, 30V, 2A, Low IR, Single PCP, SOT-89 / PCP-1, 1000-REEL
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 2A |
| Package/Case | TO-243AA |
| Element Configuration | Single |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 20A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
