
Onsemi SB3229-E1 technical specifications.
| Package/Case | SIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB3229-E1 to view detailed technical specifications.
No datasheet is available for this part.