
The SB340F055 is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 40V and a maximum surge current of 80A. The diode is available in a DO-201AD package and is mounted through a hole. It is not RoHS compliant.
Onsemi SB340F055 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 400 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.
