The SB3N551DR2G is an industrial-grade clock driver IC from Onsemi, featuring a 3.3V to 5.5V supply voltage range and operating temperature range of -40°C to 85°C. It has 8 terminals and a dual terminal position. The device is packaged in a lead-free SOIC-8 package with dimensions of 3.9mm width and 4.9mm length. The SB3N551DR2G is a single-function device with a propagation delay of 6 units.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | SB3 |
| Propagation Delay (tpd) | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |