
5A General Purpose Rectifier, Through Hole Mount, DO-201AD package. Features 100V repetitive reverse voltage, 5A average rectified current, and 150A peak non-repetitive surge current. Operates from -50°C to 150°C with a maximum reverse leakage current of 500uA. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Current Rating | 5A |
| Diameter | 5.6mm |
| Element Configuration | Single |
| Forward Current | 5A |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.36g |
| RoHS | Compliant |
These are design resources that include the Onsemi SB5100
onsemi Product Discontinuance Notice PD24192ZN lists discontinued electronic components with last time buy by April 1, 2022, and last ship by October 1, 2022.
