
Single switching diode with a 100V maximum DC reverse voltage and 75V maximum repetitive reverse voltage. Features a 200mA average rectified and forward current, with a 500mA surge current capability. Operates across a -55°C to 150°C temperature range and offers a 6ns reverse recovery time. Packaged in a compact SOT-23-3 (TO-236) 3-lead surface mount package, supplied on a 3000-piece tape and reel. This component is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Onsemi SBAS16LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SBAS16LT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23-3 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBAS16LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
