250 V Switching Diode, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Onsemi SBAS21DW5T1G technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Element Configuration | Dual |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 385mW |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 625mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 250V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
